Christmas Opening Hours and Delivery Dates here
Wima MKS2D026801A00JSSD-1 MKS2 Film Capacitors Polyester 0.68uF 63V

Image Representative of Range

Wima MKS2D026801A00JSSD-1 MKS2 Film Capacitors Polyester 0.68uF 63V

Order Code:

20-7247

Brand: Wima MPN: MKS2D026801A00JSSD-1 EAN-13: 2050004863628
Qty Unit Price (Ex VAT)
1+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
61 available to back orderBack-order availability date - 13/01/2026

Wima MKS2D026801A00JSSD-1 is a precision-engineered thin film capacitor designed for durable performance in electronic circuits. With a capacitance value of 0.68 microfarads and a voltage rating of 63 volts, this polyester-based capacitor is suited for applications requiring stable electrical characteristics and reliability, such as filtering, decoupling, and signal processing in various electronic circuits. The component's 5% tolerance ensures precise functionality, making it ideal for use in precision analogue circuits where exact capacitance values are critical. The compact design with a pitch of 5 mm allows for efficient space management on printed circuit boards, enhancing its integration into densely populated electronic assemblies. This capacitor is particularly suitable for audio applications and electronic devices that demand consistent performance over a range of environmental conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot