Christmas Opening Hours and Delivery Dates here
Wima MKS2C043301K00JSSD-1 MKS2 Capacitor Polyester 330nF 63V Red

Image Representative of Range

Wima MKS2C043301K00JSSD-1 MKS2 Capacitor Polyester 330nF 63V Red

Order Code:

20-7241

Brand: Wima MPN: MKS2C043301K00JSSD-1 EAN-13: 2050004864335
Qty Unit Price (Ex VAT)
1+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 13/01/2026

Wima MKS2C043301K00JSSD-1 is a thin film capacitor known for its robust performance characteristics. This device features a capacitance value of 330nF with a voltage rating of 63V, housed in a compact polycarbonate casing that is coloured red for easy identification. The capacitor is designed with a 5mm pitch and is noted for its precision, maintaining a tolerance of ±5%. Its reliability and stability against temperature and voltage fluctuations make it suitable for use in applications such as filter circuits, coupling and decoupling tasks, and signal processing in both analogue and digital systems. This film capacitor's structure enhances its dielectric properties, making it a preferred choice in scenarios demanding consistent electrical performance and longevity.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot