Christmas Opening Hours and Delivery Dates here
Wima MKS2C033301C00JSSD-1 MKS2 Film Capacitor Polypropylene 330nF 63V

Image Representative of Range

Wima MKS2C033301C00JSSD-1 MKS2 Film Capacitor Polypropylene 330nF 63V

Order Code:

20-7233

Brand: Wima MPN: MKS2C033301C00JSSD-1 EAN-13: 2050004863352
Qty Unit Price (Ex VAT)
1+ £0.295
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
201 available to back orderBack-order availability date - 13/01/2026

Wima MKS2C033301C00JSSD-1 is a polypropylene film capacitor designed for high reliability and stability in electronic circuits. This thin film capacitor features a capacitance of 330nF (0.33uF) with a voltage rating of 63V and a tolerance of 5%, making it suitable for precision applications. Its compact radial design, with a pitch of RM5, allows for efficient integration into densely populated PCBs. Typically, these capacitors are utilised in filtering, coupling, and timing applications within audio, telecommunications, and industrial control circuits due to their low dielectric absorption and excellent frequency performance. The Wima MKS 2 series ensures longevity and consistent performance under varied environmental conditions, making it a reliable choice for engineers seeking dependable component solutions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot