Christmas Opening Hours and Delivery Dates here
Wima MKP4J031504F00KSSD-1 Film Capacitors Polypropylene 0.15uF 1600V

Image Representative of Range

Wima MKP4J031504F00KSSD-1 Film Capacitors Polypropylene 0.15uF 1600V

Order Code:

20-7178

Brand: Wima MPN: MKP4J031504F00KSSD-1 EAN-13: 2050000125348
Qty Unit Price (Ex VAT)
1+ £0.469
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 16/01/2026

Wima MKP4J031504F00KSSD-1 Film Capacitors are designed with precision using polypropylene material, offering a capacitance of 0.15 microfarads and a voltage rating of 1600 volts. These capacitors feature a compact design with dimensions of 18mm x 8mm x 15mm, making them suitable for applications where space is constrained. With an operational temperature range from -55 to +100 degrees Celsius, they are well-suited for use in high-voltage DC-link circuits, snubber circuits, and resonant converters in power electronics. The product achieves consistent performance with a tolerance of 20% and is recognised for its reliability in both industrial and electronic equipment applications. This specific model is referenced under EAN code 2050000125348, and it supports engineers in developing robust solutions for complex electronic assemblies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot