Christmas Opening Hours and Delivery Dates here
Wima MKP4G046807G00KSSD-1 Film Capacitors Polyester 0.47uF 100V 5%

Image Representative of Range

Wima MKP4G046807G00KSSD-1 Film Capacitors Polyester 0.47uF 100V 5%

Order Code:

20-7162

Brand: Wima MPN: MKP4G046807G00KSSD-1 EAN-13: 2050000125065
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 16/01/2026

Wima MKP4G046807G00KSSD-1 is a film capacitor from the renowned manufacturer Wima, identifiable by its unique manufacturer part number. This capacitor features a capacitance of 0.47 microfarads with a voltage rating of 100V and a tolerance of 5%, making it well-suited for applications requiring precise capacitance values. Engineered to operate within a wide temperature range of -55 to +100 degrees Celsius, it offers dependable performance in diverse environments. With dimensions of 41.5 x 20 x 39.5 mm, this compact component is ideal for integration in circuits demanding high reliability, such as power supplies, audio systems, and electronic filtering circuits. As part of the passive components category, and specifically the MKP capacitor series, it offers a stable frequency response and excellent self-healing properties typical of thin film capacitors, contributing to its versatility in various engineering applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot