Christmas Opening Hours and Delivery Dates here
Wima MKP4G032204D00KSSD1 Film Capacitors Polypropylene 220nF 1600V

Image Representative of Range

Wima MKP4G032204D00KSSD1 Film Capacitors Polypropylene 220nF 1600V

Order Code:

20-7151

Brand: Wima MPN: MKP4G032204D00KSSD-1 EAN-13: 2050000126079
Qty Unit Price (Ex VAT)
1+ £0.428
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
86 available to back orderBack-order availability date - 13/01/2026

Wima MKP4G032204D00KSSD1 Film Capacitors are designed to offer high reliability and performance in demanding applications. With a capacitance of 220nF and a voltage rating of 1600V, these polypropylene film capacitors are ideal for high-voltage DC applications, offering excellent insulation resistance and low dielectric absorption. The capacitor's compact dimensions of 18mm x 7mm x 14mm, and an operating temperature range of -55 to +100 degrees Celsius, ensure suitability for dense circuitry and broader environmental conditions. Typically used in filtering, coupling, and timing circuits, these components are a critical part of both industrial and consumer electronic applications, where stability and precise functioning are required.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot