Christmas Opening Hours and Delivery Dates here
Wima MKP4F041005D00KSSD-1 Film Capacitors Polypropylene 100nF 1000V

Image Representative of Range

Wima MKP4F041005D00KSSD-1 Film Capacitors Polypropylene 100nF 1000V

Order Code:

20-7135

Brand: Wima MPN: MKP4F041005D00KSSD-1 EAN-13: 2050004860931
Qty Unit Price (Ex VAT)
1+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
61 available to back orderBack-order availability date - 16/01/2026

Wima MKP4F041005D00KSSD-1 Film Capacitors are high-quality polypropylene-based capacitors designed for demanding electrical applications. This thin film capacitor features a capacitance of 100nF and is rated for a voltage of up to 1000V, making it suitable for high-voltage operations. With its robust construction, the MKP4F041005D00KSSD-1 is engineered to deliver reliable performance in environments such as power electronics, signal coupling, and interference suppression. The capacitor’s dimensions, particularly the RM22,5 pitch, facilitate integration into various circuit boards, offering flexibility for engineers. This product is part of the Wima brand line, known for precision and durability, and is especially valuable for use in advanced electronic equipment where consistent and stable electrical characteristics are crucial.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot