Christmas Opening Hours and Delivery Dates here
Wima MKP4F036805B00JSSD-1 MKP4 Capacitor Film Polypropylene 680nF 360V

Image Representative of Range

Wima MKP4F036805B00JSSD-1 MKP4 Capacitor Film Polypropylene 680nF 360V

Order Code:

20-7133

Brand: Wima MPN: MKP4F036805B00JSSD-1 EAN-13: 2050004860511
Qty Unit Price (Ex VAT)
1+ £0.863
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 09/01/2026

Wima MKP4F036805B00JSSD-1 is a polypropylene film capacitor with a capacitance of 680 nF and a voltage rating of 360 V. It belongs to the MKP 4 series, known for its reliable performance and precise tolerance of 5%. The capacitor's design features a compact form factor with a pitch of 22.5 mm, making it suitable for high frequency and pulse applications. Its robust construction and stability under varying electrical conditions make it ideal for use in power electronics, coupling and decoupling circuits, and filter networks within electronic devices. This component is commonly employed in applications that demand high insulation resistance and low dielectric absorption, ensuring optimal performance in demanding environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot