Christmas Opening Hours and Delivery Dates here
Wima MKP4F024702C00KSSD-1 MKP 4 capacitor polyester 4700pF 400V red

Image Representative of Range

Wima MKP4F024702C00KSSD-1 MKP 4 capacitor polyester 4700pF 400V red

Order Code:

20-7122

Brand: Wima MPN: MKP4F024702C00KSSD-1 EAN-13: 2050004860085
Qty Unit Price (Ex VAT)
1+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 16/01/2026

Wima MKP4F024702C00KSSD-1 is a high-quality polyester film capacitor designed to offer reliable performance in various electrical applications. This capacitor features a capacitance of 4700 picofarads and a voltage rating of 400 volts, suitable for circuits requiring stable capacitance over a wide temperature range. The MKP 4 series is characterised by its precision and robustness, making it ideal for use in signal filtering, coupling, and decoupling as well as timing and other high-frequency applications. Its compact red housing and radial lead configuration enable easy integration within printed circuit boards, providing engineers with a dependable component for both industrial and consumer electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot