Christmas Opening Hours and Delivery Dates here
Wima MKP4 Film Capacitor MKP4F051007F00KSSD-1 450V 100nF Polypropylene

Image Representative of Range

Wima MKP4 Film Capacitor MKP4F051007F00KSSD-1 450V 100nF Polypropylene

Order Code:

20-7140

Brand: Wima MPN: MKP4F051007F00KSSD-1 EAN-13: 2050000125904
Qty Unit Price (Ex VAT)
1+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

Wima MKP4F051007F00KSSD-1 is a high-quality film capacitor designed for demanding applications where reliability and performance are essential. This polypropylene capacitor has a capacitance of 100 nanoFarads and is rated for 450 volts, offering excellent thermal stability with an operating temperature range from -55 to +100 degrees Celsius. Its dimensions of 41.5mm x 19mm x 32mm accommodate a variety of compact installations. Widely used in electronic circuits requiring precise filtering or energy storage, it serves applications in power supplies, industrial electronics, and audio systems. The capacitor's MKP (metalized polypropylene) design ensures low dielectric losses, making it a preferred choice for engineers looking for stable, long-lasting components.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot