Christmas Opening Hours and Delivery Dates here
Wima MKP2J012201B00KSSD-1 MKP2 Capacitor Polyester Film 1200V 220pF

Image Representative of Range

Wima MKP2J012201B00KSSD-1 MKP2 Capacitor Polyester Film 1200V 220pF

Order Code:

20-7111

Brand: Wima MPN: MKP2J012201B00KSSD-1 EAN-13: 2050004861433
Qty Unit Price (Ex VAT)
1+ £0.219
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
191 available to back orderBack-order availability date - 16/01/2026

Wima MKP2J012201B00KSSD-1 is a polyester film capacitor known for its reliable performance in demanding applications. This particular model offers a capacitance of 220 picofarads and a voltage rating of 1200 volts, making it suitable for high-voltage environments. As a thin film capacitor, it is characterised by its stability, low parasitic inductance, and excellent frequency characteristics, which are essential for applications such as filtering, coupling, and decoupling in electronic circuits. The capacitor is designed with a high tolerance level, ensuring consistent performance in both industrial and commercial electronic applications, such as power supply units and signal processing equipment. Its robust construction and compact size contribute to efficient design and integration in various technical projects.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot