Christmas Opening Hours and Delivery Dates here
Wima MKP2F033301M00KSSD-1 Film Capacitors Polypropylene 0.033uF 1600V

Image Representative of Range

Wima MKP2F033301M00KSSD-1 Film Capacitors Polypropylene 0.033uF 1600V

Order Code:

20-7106

Brand: Wima MPN: MKP2F033301M00KSSD-1 EAN-13: 2050004861396
Qty Unit Price (Ex VAT)
1+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 09/01/2026

Wima MKP2F033301M00KSSD-1 is a polypropylene film capacitor known for its high-performance characteristics and reliability, suitable for applications requiring precise capacitance values. This capacitor features a capacitance of 0.033 microfarads, a voltage rating of 1600V, and a tolerance of 10%, providing robust performance in demanding electrical environments. Its design makes it a valuable component in power electronic devices, particularly in filtering and coupling applications within high voltage and high frequency circuits. Renowned for its stability and longevity, the MKP2F033301M00KSSD-1 is often utilised in both industrial and advanced consumer electronics sectors, where consistent performance is critical. This component, identified by alternative description number 1569540, is part of Wima extensive catalogue of reliable thin film capacitors.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot