Christmas Opening Hours and Delivery Dates here
Wima MKP1U016805B00KSSD-1 MKP1 Film Capacitor Polyester 16uF 250V 85°C

Image Representative of Range

Wima MKP1U016805B00KSSD-1 MKP1 Film Capacitor Polyester 16uF 250V 85°C

Order Code:

20-7073

Brand: Wima MPN: MKP1U016805B00KSSD-1 EAN-13: 2050004861471
Qty Unit Price (Ex VAT)
1+ £0.477
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 available to back orderBack-order availability date - 09/01/2026

Wima MKP1U016805B00KSSD-1 is a high-performance film capacitor specifically designed for demanding electronic applications. This polyester capacitor features a capacitance of 16 µF and is rated for an operating voltage of 250 V, with an optimal temperature performance up to 85°C. As a thin film capacitor, it offers excellent stability and reliability, making it ideal for use in precision circuits, power supply systems, and filtering applications. Its robust construction ensures it can withstand substantial electrical and environmental stress, enhancing its durability in both industrial and consumer electronic devices. Frequently referenced under alternate description 1569548, this capacitor aligns well with the specifications commonly required in professional engineering projects.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot