Christmas Opening Hours and Delivery Dates here
Wima MKP1U011503C00JSSD1 Film Capacitor Polypropylene 15000pF 1600V

Image Representative of Range

Wima MKP1U011503C00JSSD1 Film Capacitor Polypropylene 15000pF 1600V

Order Code:

20-7067

Brand: Wima MPN: MKP1U011503C00JSSD-1 EAN-13: 2050004861105
Qty Unit Price (Ex VAT)
1+ £0.367
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
87 available to back orderBack-order availability date - 13/01/2026

Wima MKP1U011503C00JSSD1 is a high-performance film capacitor that features a capacitance of 15,000 pF and a voltage rating of 1,600 V. Designed with a polypropylene dielectric, this capacitor exhibits excellent electrical characteristics including low dielectric absorption and high insulation resistance, making it particularly suitable for high-voltage applications. Often employed in power conversion systems, electronic filtering, and pulse applications, the Wima MKP series capacitors provide reliable performance even in demanding environments. The MKP1U011503C00JSSD1 exemplifies the company's commitment to precision engineering, ensuring stability and efficiency in various electrical circuit designs. With its compact design and robust construction, this thin film capacitor meets the needs of modern electronic equipment requiring high reliability and optimal functionality.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot