Christmas Opening Hours and Delivery Dates here
Wima MKP1T023305B00KSSD-1 Film Capacitors Polypropylene 0.33uF 450VDC

Image Representative of Range

Wima MKP1T023305B00KSSD-1 Film Capacitors Polypropylene 0.33uF 450VDC

Order Code:

20-7051

Brand: Wima MPN: MKP1T023305B00KSSD-1 EAN-13: 2050000125874
Qty Unit Price (Ex VAT)
1+ £0.489
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 available to back orderBack-order availability date - 16/01/2026

Wima MKP1T023305B00KSSD-1 film capacitor, with the manufacturer part number being MKP1T023305B00KSSD-1, is a highly reliable component designed for use in applications requiring stable electrical performance under varying conditions. This polypropylene film capacitor offers a capacitance value of 0.33 microfarads and is rated at 450 VDC, making it suitable for medium to high voltage applications. Its dimensions of 26.5x6x15 mm are optimised for compact installations, and it operates efficiently within a temperature range of -55 to +100 degrees Celsius. Due to its robust construction and precise tolerance, this component is frequently utilised in power electronics, signal processing, and filtering circuits, where consistency and durability are critical.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot