Christmas Opening Hours and Delivery Dates here
Wima MKP1T022204D00KSSD-1 Film Capacitors Polyester 0.22uF 1000V

Image Representative of Range

Wima MKP1T022204D00KSSD-1 Film Capacitors Polyester 0.22uF 1000V

Order Code:

20-7048

Brand: Wima MPN: MKP1T022204D00KSSD-1 EAN-13: 2050000125812
Qty Unit Price (Ex VAT)
1+ £0.387
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 available to back orderBack-order availability date - 16/01/2026

Wima MKP1T022204D00KSSD-1 film capacitors are part of the high-performance range of passive components, designed specifically for robust electrical applications requiring superior thermal stability and reliability. Featuring a capacitance of 0.22 microfarads and a voltage rating of 1000 volts, these polyester capacitors are suitable for demanding circuits, offering efficient performance within a wide temperature span of -55 to +100 degrees Celsius. With dimensions of 18x7x14 mm, the Wima MKP1T022204D00KSSD-1 is ideal for use in power supplies, inverter circuits, and energy conversion systems where high voltage endurance is crucial. The MKP10 series capacitors utilise a metallised polypropylene dielectric, which ensures low losses and excellent insulation properties, making them a preferred choice for audio filtering and high-frequency coupling applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot