Christmas Opening Hours and Delivery Dates here
Wima MKP1T011003C00KSSD-1 MKP Film Capacitors 450V 10µF

Image Representative of Range

Wima MKP1T011003C00KSSD-1 MKP Film Capacitors 450V 10µF

Order Code:

20-7039

Brand: Wima MPN: MKP1T011003C00KSSD-1 EAN-13: 2050000125409
Qty Unit Price (Ex VAT)
1+ £0.245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 09/01/2026

Wima MKP1T011003C00KSSD-1 is a high-quality MKP film capacitor renowned for its robust performance in demanding electrical environments. This capacitor features a capacitance of 10µF and operates at a rated voltage of 450V, making it suitable for a variety of industrial and electronic applications. Constructed with reliable thin film technology, this component is designed to endure operating temperatures ranging from -55 to +100 degrees Celsius, ensuring resilience under diverse conditions. The product's dimensions of 13x4x9mm allow for compact integration into complex circuitry, ideal for use in power supplies, signal processing, and energy storage systems. Engineers favour the Wima MKP1T011003C00KSSD-1 for its stability, longevity, and precise performance within passive component assemblies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot