Christmas Opening Hours and Delivery Dates here
Wima MKP1O122205B00KSSD-1 Film Capacitors Polypropylene 220nF 400V

Image Representative of Range

Wima MKP1O122205B00KSSD-1 Film Capacitors Polypropylene 220nF 400V

Order Code:

20-7021

Brand: Wima MPN: MKP1O122205B00KSSD-1 EAN-13: 2050004859775
Qty Unit Price (Ex VAT)
1+ £0.585
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
146 available to back orderBack-order availability date - 16/01/2026

Wima, MKP1O122205B00KSSD-1, represents a high-performance film capacitor designed for demanding electrical applications. Characterised by its thin film polypropylene construction, this capacitor offers a capacitance of 220nF with a voltage rating of 400V, maintaining precise tolerances for enhanced reliability. As a component within the MKP 10 series, known for its superior voltage handling and low dielectric absorption, this capacitor is suitable for use in power electronics, signal processing circuits, and high-frequency applications where stability and efficiency are critical. With a pitch of 22.5mm, it integrates seamlessly into various circuit designs, making it ideal for engineering applications that demand high durability and performance under varying environmental conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot