Christmas Opening Hours and Delivery Dates here
Wima MKP1O114703C00JSSD-1 MKP Film Capacitor Polypropylene 47000pF

Image Representative of Range

Wima MKP1O114703C00JSSD-1 MKP Film Capacitor Polypropylene 47000pF

Order Code:

20-7014

Brand: Wima MPN: MKP1O114703C00JSSD-1 EAN-13: 2050004861006
Qty Unit Price (Ex VAT)
1+ £0.402
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Wima MKP1O114703C00JSSD-1 is a high-quality MKP film capacitor designed for precision electronic applications, offering a capacitance value of 47000pF with a tolerance of ±5% and a rated voltage of 1000V. This thin film capacitor, constructed using polypropylene as the dielectric material, is well-suited for applications requiring reliable performance in high-frequency and pulse circuits due to its low dielectric losses and excellent insulation resistance. The component maintains a standardised pitch of RM10, ensuring compatibility with a wide range of circuit designs, and comes with identification code 1569501 for easy referencing. Engineered for demanding conditions, applications include use in filtering, timing and coupling circuits within industrial, automotive, and consumer electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot