Christmas Opening Hours and Delivery Dates here
Wima MKP1J026804D00KSSD-1 Capacitor 0.68uF 630V Polypropylene

Image Representative of Range

Wima MKP1J026804D00KSSD-1 Capacitor 0.68uF 630V Polypropylene

Order Code:

20-6992

Brand: Wima MPN: MKP1J026804D00KSSD-1 EAN-13: 2050000125072
Qty Unit Price (Ex VAT)
1+ £0.489
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 available to back orderBack-order availability date - 16/01/2026

Wima MKP1J026804D00KSSD-1 is a high-quality film capacitor with a capacitance of 0.68 microfarads and a rated voltage of 630 volts, specifically tailored for demanding electrical applications. This polypropylene capacitor, part of Wima MKP series, is characterised by its stable performance across a broad temperature range of -55 to +100 degrees Celsius, making it suitable for various electronic circuits requiring reliable passive components. Its compact dimensions of 18x7x14 millimetres make it an excellent choice for space-constrained designs in industries such as audio equipment, power supplies, and precision instrumentation. Engineered with a tolerance of 20%, this capacitor is adept at handling high-frequency and pulse applications, ensuring consistent performance in thin film technology. Its robust construction and precise engineering make it a preferred component for professional electronics requiring durability and precision.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot