Christmas Opening Hours and Delivery Dates here
Wima MKP1J021003C00KSSD-1 Film Capacitors Film material Polypropylene

Image Representative of Range

Wima MKP1J021003C00KSSD-1 Film Capacitors Film material Polypropylene

Order Code:

20-6982

Brand: Wima MPN: MKP1J021003C00KSSD-1 EAN-13: 2050000130496
Qty Unit Price (Ex VAT)
1+ £0.245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
199 available to back orderBack-order availability date - 16/01/2026

Wima MKP1J021003C00KSSD-1 film capacitors are precision-engineered components that employ polypropylene as the dielectric material, ensuring excellent electrical properties suitable for a range of engineering applications. Measuring 13 mm in length, 4 mm in width, and 9 mm in height, these capacitors are designed to be compact while offering a capacitance value of 0.01 microfarads. They operate reliably within a temperature range of -55 to +100 degrees Celsius, making them ideal for use in demanding environments such as signal processing circuits and power supply systems. The MKP1J021003C00KSSD-1 is part of Wima renowned MKP series, known for exceptional stability and low dielectric loss, fulfilling the requirements for precision filtering and decoupling tasks in high-frequency applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot