Christmas Opening Hours and Delivery Dates here
Wima MKP1J014702C00KSSD-1 Film Capacitors Polypropylene 100nF 630V 5%

Image Representative of Range

Wima MKP1J014702C00KSSD-1 Film Capacitors Polypropylene 100nF 630V 5%

Order Code:

20-6978

Brand: Wima MPN: MKP1J014702C00KSSD-1 EAN-13: 2050000126208
Qty Unit Price (Ex VAT)
1+ £0.245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 09/01/2026

Wima MKP1J014702C00KSSD-1 Film Capacitor is an advanced passive component designed specifically for applications requiring high reliability and stability. Rated at 100nF with a voltage rating of 630VDC and a 5% tolerance, this polypropylene film capacitor is optimised for use in circuits that are subject to high voltage stresses, including power supplies and converter circuits. The compact dimensions of 10x4x9mm and its operating temperature range of -55°C to +100°C ensure it can be effectively utilised in tight spaces and harsh environmental conditions. As part of the MKP series, it utilises a metallised film construction to provide excellent electrical characteristics and long-term stability, making it particularly suitable for precision industrial and electronic applications that demand consistent performance over time.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot