Christmas Opening Hours and Delivery Dates here
Wima MKP1J013302C00KSSD-1 Film Capacitors Polypropylene 3300pF Red

Image Representative of Range

Wima MKP1J013302C00KSSD-1 Film Capacitors Polypropylene 3300pF Red

Order Code:

20-6977

Brand: Wima MPN: MKP1J013302C00KSSD-1 EAN-13: 2050000126161
Qty Unit Price (Ex VAT)
1+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 16/01/2026

WIMA MKP1J013302C00KSSD-1 is a precision-engineered film capacitor renowned for its stability and reliability in electronic circuits. This polypropylene capacitor features a capacitance of 3300 picofarads with a voltage rating of 630VDC, and it maintains a tolerance of 20%. Designed for robustness, it operates effectively across a temperature range of -55 to +100 degrees Celsius. With dimensions of 10x4x9mm, it is compact and suitable for use in high-frequency applications, including power supplies, converters, and bypass circuits. The product is identifiable by the EAN code 2050000126161 and forms part of the MKP series, which is known for its high insulation resistance and low dissipation factor, making it ideal for demanding engineering applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot