Christmas Opening Hours and Delivery Dates here
Wima MKP1G043307G00MSSD-1 MKP1 Film Capacitor Polypropylene 2.2µF 400V

Image Representative of Range

Wima MKP1G043307G00MSSD-1 MKP1 Film Capacitor Polypropylene 2.2µF 400V

Order Code:

20-6971

Brand: Wima MPN: MKP1G043307G00MSSD-1 EAN-13: 2050004861075
Qty Unit Price (Ex VAT)
1+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 09/01/2026

Wima MKP1G043307G00MSSD-1 film capacitor exemplifies high-performance engineering through its use of polypropylene as the dielectric material, ensuring stability and reliability. This component offers a capacitance of 2.2 microfarads with a voltage rating of 400 volts, making it suitable for a wide range of professional electrical applications, including power supply filtering and energy storage systems. It is designed with a compact RM37.5 package, allowing efficient integration into circuits where space is at a premium. Notable for its precision and durability, the MKP1G043307G00MSSD-1 capacitor is ideal for scenarios requiring low loss and excellent insulation resistance, typically utilized in industrial control systems and high-frequency applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot