Christmas Opening Hours and Delivery Dates here
Wima MKP1G041507C00JSSD-1 Film Capacitors Polypropylene 1500V 0.15uF

Image Representative of Range

Wima MKP1G041507C00JSSD-1 Film Capacitors Polypropylene 1500V 0.15uF

Order Code:

20-6968

Brand: Wima MPN: MKP1G041507C00JSSD-1 EAN-13: 2050004862621
Qty Unit Price (Ex VAT)
1+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 16/01/2026

Wima MKP1G041507C00JSSD-1 is a precision-engineered polypropylene film capacitor designed for high voltage applications up to 1500V with a capacitance value of 0.15µF. This component is characterised by its reliable thin film construction, offering excellent electrical properties such as low dielectric losses, high insulation resistance, and stable temperature performance, making it ideal for use in demanding industrial and power electronics environments. Typically employed in filtering, coupling, and decoupling applications, the MKP1G041507C00JSSD-1 is well-suited for circuits requiring high voltage stability and precision. The durability and efficiency of these capacitors make them a preferred choice for engineers designing advanced electronic systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot