Christmas Opening Hours and Delivery Dates here
Wima MKP1G041006D00JSSD-1 MKP1 Film Capacitors Polypropylene 400V 10uF

Image Representative of Range

Wima MKP1G041006D00JSSD-1 MKP1 Film Capacitors Polypropylene 400V 10uF

Order Code:

20-6964

Brand: Wima MPN: MKP1G041006D00JSSD-1 EAN-13: 2050004861365
Qty Unit Price (Ex VAT)
1+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
68 available to back orderBack-order availability date - 16/01/2026

Wima MKP1G041006D00JSSD-1 is a high-performance film capacitor, specifically a thin film type, that features a capacitance value of 10 microfarads and a rated voltage of 400 volts. This component is designed with a polypropylene dielectric, offering a tolerance of 5%, and is configured with a lead spacing of 27.5 mm. Its robust design and stable electrical properties make it ideal for applications requiring reliable operation in high-frequency circuits, such as pulse, snubber, and resonant circuits widely used in power electronics. The MKP1G041006D00JSSD-1 also stands out for its low dielectric absorption, high insulation resistance, and low dissipation factor, ensuring efficient performance in challenging environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot