Christmas Opening Hours and Delivery Dates here
Wima MKP1G033306A00JSSD-1 Film Capacitors Polyester 0.33µF 630Vdc

Image Representative of Range

Wima MKP1G033306A00JSSD-1 Film Capacitors Polyester 0.33µF 630Vdc

Order Code:

20-6957

Brand: Wima MPN: MKP1G033306A00JSSD-1 EAN-13: 2050004862591
Qty Unit Price (Ex VAT)
1+ £0.626
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 16/01/2026

Wima MKP1G033306A00JSSD-1 is a high-performance polyester film capacitor designed for a range of demanding electrical applications. With a capacitance of 0.33µF and a rated voltage of 630V DC, this capacitor is ideal for precision electronics where reliability and stability are crucial. The compact form factor with a lead spacing of 27.5mm ensures ease of integration into various circuit designs, while maintaining robust dielectric properties. Engineers often employ these capacitors in coupling and decoupling applications in power supplies and audio equipment, where their thin film construction provides excellent frequency characteristics and long-term performance stability. Additionally, this component aligns with industrial standards, making it a versatile choice for both general-purpose and specialised electronic applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot