Christmas Opening Hours and Delivery Dates here
Wima MKP1G033305F00JSSD-1 Film Capacitors Polyester 330nF 1000V

Image Representative of Range

Wima MKP1G033305F00JSSD-1 Film Capacitors Polyester 330nF 1000V

Order Code:

20-6956

Brand: Wima MPN: MKP1G033305F00JSSD-1 EAN-13: 2050004860818
Qty Unit Price (Ex VAT)
1+ £0.900
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 16/01/2026

Wima MKP1G033305F00JSSD-1 is a high-quality film capacitor engineered for applications demanding reliability and precision. This thin film capacitor offers a capacitance of 330nF with a tolerance of ±5% and is rated for a voltage of 1000V. It is designed with a rectangular, compact form factor, and has a lead spacing of 22.5mm, making it suitable for applications in power electronics, DC link, and filtering circuits. Wima design ensures stable performance across varying environmental conditions, making it ideal for use in both industrial and consumer electronics contexts. Additionally, its compatibility with high-frequency circuits enhances its utility in advanced power conversion systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot