Christmas Opening Hours and Delivery Dates here
Wima MKP1G024704B00KSSD-1 Film Capacitors Polypropylene 470nF 100V

Image Representative of Range

Wima MKP1G024704B00KSSD-1 Film Capacitors Polypropylene 470nF 100V

Order Code:

20-6948

Brand: Wima MPN: MKP1G024704B00KSSD-1 EAN-13: 2050000401602
Qty Unit Price (Ex VAT)
1+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
99 available to back orderBack-order availability date - 16/01/2026

Wima MKP1G024704B00KSSD-1 film capacitor is a robust and reliable component designed for precision applications. Featuring a capacitance of 470nF and a voltage rating of 100V, it utilises polypropylene film technology, which offers excellent electrical characteristics such as high insulation resistance and low dissipation factors, ensuring consistent performance across a temperature range of -55°C to +100°C. With dimensions of 18x5x11mm, this capacitor is well-suited for compact electronic assemblies where space is at a premium. Typical applications include power supply filtering, coupling, and decoupling in analogue circuits, as well as use in timing and oscillator circuits in industrial, consumer electronics, and automotive systems. Its robust construction makes it a dependable choice for engineers seeking reliable performance in demanding environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot