Christmas Opening Hours and Delivery Dates here
Wima MKP1G023302F00JSSD-1 Film Capacitors Polypropylene 3300pF 1600V

Image Representative of Range

Wima MKP1G023302F00JSSD-1 Film Capacitors Polypropylene 3300pF 1600V

Order Code:

20-6945

Brand: Wima MPN: MKP1G023302F00JSSD-1 EAN-13: 2050004862577
Qty Unit Price (Ex VAT)
1+ £0.325
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Wima MKP1G023302F00JSSD-1 is a film capacitor designed with polypropylene to provide a capacitance value of 3300pF and a voltage rating of 1600V. This component is part of the MKP 10 series, known for its thin film construction that ensures excellent electrical performance characterised by low dielectric loss, high stability, and longevity in demanding applications. Its robust design and precision make it suitable for applications such as power supplies, audio equipment, and signal filtering systems, where reliability and precision are required. The Wima MKP1G023302F00JSSD-1 is an ideal choice for engineers seeking dependable performance in situations where high voltage and precision are critical.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot