Christmas Opening Hours and Delivery Dates here
Wima MKP1G022203C00KSSD-1 MKP1 Film Capacitor 220nF 630V Radial Lead

Image Representative of Range

Wima MKP1G022203C00KSSD-1 MKP1 Film Capacitor 220nF 630V Radial Lead

Order Code:

20-6944

Brand: Wima MPN: MKP1G022203C00KSSD-1 EAN-13: 2050004860153
Qty Unit Price (Ex VAT)
1+ £0.244
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 16/01/2026

Wima MKP1G022203C00KSSD-1 is a high-quality film capacitor known for its reliability and precision. It is rated for a capacitance of 220 nanoFarads with a voltage rating of 630 volts, equipped with radial leads for easy integration into circuit designs. This capacitor is constructed using a thin film dielectric, ensuring stable performance with a tolerance of 10%. Its compact size, with a relatively small footprint, makes it suitable for applications that require high voltage handling and high frequency filtering, often found in power electronics, signal processing, and audio equipment. With its robust design, the Wima MKP1G022203C00KSSD-1 supports long service life and excellent stability, making it an ideal choice for demanding engineering environments where reliability is paramount.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot