Christmas Opening Hours and Delivery Dates here
Wima MKP1G021002C00KSSD-1 Film Capacitors Polypropylene 10000pF 630V

Image Representative of Range

Wima MKP1G021002C00KSSD-1 Film Capacitors Polypropylene 10000pF 630V

Order Code:

20-6939

Brand: Wima MPN: MKP1G021002C00KSSD-1 EAN-13: 2050000126000
Qty Unit Price (Ex VAT)
1+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
225 available to back orderBack-order availability date - 09/01/2026

Wima MKP1G021002C00KSSD-1 is a polypropylene film capacitor designed for use in a variety of electronic applications where stability, low loss, and precise capacitance values are essential. This model, with a capacity of 10,000 pF and a voltage rating of 630 V, is distinguished by its robust construction and reliable performance across a temperature range of -55°C to +100°C. Its compact dimensions—10 mm in length, 4 mm in width, and 9 mm in height—make it suitable for high-density circuit board designs. Commonly utilised in filtering, coupling, and timing circuits, the Wima MKP1G021002C00KSSD-1 is a passive component ideal for applications in telecommunications, industrial electronics, and signal processing.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot