Christmas Opening Hours and Delivery Dates here
Wima MKP1F034704J00KSSD-1 MKP Film Capacitor Polypropylene 470nF 250V

Image Representative of Range

Wima MKP1F034704J00KSSD-1 MKP Film Capacitor Polypropylene 470nF 250V

Order Code:

20-6924

Brand: Wima MPN: MKP1F034704J00KSSD-1 EAN-13: 2050004860672
Qty Unit Price (Ex VAT)
1+ £0.739
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 16/01/2026

Wima MKP1F034704J00KSSD-1 is a high-quality MKP film capacitor designed for use in demanding electronic applications. This polypropylene thin film capacitor features a capacitance of 470nF and is rated for voltages up to 250V. With a tolerance of 10%, the capacitor ensures reliable performance in circuits requiring precision. It is characterised by a radial mounting style with a lead spacing of 15mm, making it suitable for both compact and high-density electronic assemblies. Typical applications for this capacitor include power factor correction, interference suppression, and pulse applications in electronic devices.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot