Christmas Opening Hours and Delivery Dates here
Wima MKP1F021503C00KSSD-1 Film Capacitors polypropylene 15000pF 630V

Image Representative of Range

Wima MKP1F021503C00KSSD-1 Film Capacitors polypropylene 15000pF 630V

Order Code:

20-6912

Brand: Wima MPN: MKP1F021503C00KSSD-1 EAN-13: 2050004862157
Qty Unit Price (Ex VAT)
1+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
122 available to back orderBack-order availability date - 16/01/2026

Wima MKP1F021503C00KSSD-1 is a polypropylene film capacitor designed for high-performance applications. It features a capacitance of 15000 picofarads and a voltage rating of 630 volts, housed in an RM10 package. This thin film capacitor is manufactured under the type designation MKP 10 and offers a tolerance of 10%, ideal for precision circuits requiring stable capacitance over time. Commonly utilised in filtering, coupling, and decoupling applications, this component is essential in environments demanding high dielectric strength and reliability. Known by its alternate description, 1569616, the Wima MKP1F021503C00KSSD-1 is a vital component in demanding electronic systems, such as those found in automotive or industrial control settings.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot