Christmas Opening Hours and Delivery Dates here
Wima MKP1D041005G00KSSD-1 Film Capacitors Polypropylene 1000V 10uF

Image Representative of Range

Wima MKP1D041005G00KSSD-1 Film Capacitors Polypropylene 1000V 10uF

Order Code:

20-6906

Brand: Wima MPN: MKP1D041005G00KSSD-1 EAN-13: 2050004861136
Qty Unit Price (Ex VAT)
1+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 available to back orderBack-order availability date - 16/01/2026

Wima MKP1D041005G00KSSD-1 is a film capacitor renowned for its reliability and high-performance characteristics in demanding electrical applications. This polypropylene-based component is rated at 1000V with a capacitance of 10µF, and operates within a 10% tolerance, making it suitable for precision electronic circuits. Designed with a pin spacing of 22.5mm, the capacitor is ideal for use in high-voltage power systems, DC-link circuits, and snubber applications where stable electrical characteristics are crucial. The robust design and thin film dielectric technology ensure minimal energy loss and field failure rates, making it a preferred choice among engineers for both industrial and consumer electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot