Christmas Opening Hours and Delivery Dates here
Wima FKS3F031004F00JSSD-1 Film Capacitors Polyester 0.1uF 630V P=10mm

Image Representative of Range

Wima FKS3F031004F00JSSD-1 Film Capacitors Polyester 0.1uF 630V P=10mm

Order Code:

20-6903

Brand: Wima MPN: FKS3F031004F00JSSD-1 EAN-13: 2050004859652
Qty Unit Price (Ex VAT)
1+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 16/01/2026

Wima FKS3F031004F00JSSD-1 is a high-quality thin film capacitor designed for demanding electronic applications. This polyester capacitor offers a capacitance of 0.1 microfarads with a voltage rating of 630 volts and a pin spacing of 10 millimetres, suitable for high-voltage circuits requiring stability and reliability. Its construction ensures excellent linearity, temperature stability, and low dielectric absorption. Commonly utilised in applications such as coupling, decoupling, and timing circuits, this component is particularly advantageous in environments where precision and durability are paramount, such as in industrial automation and telecommunications equipment.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot