Christmas Opening Hours and Delivery Dates here
Wima FKS3D021502B00JSSD-1 FKS3 Capacitor 1500pF 2000V Polyester Film

Image Representative of Range

Wima FKS3D021502B00JSSD-1 FKS3 Capacitor 1500pF 2000V Polyester Film

Order Code:

20-6886

Brand: Wima MPN: FKS3D021502B00JSSD-1 EAN-13: 2050004859447
Qty Unit Price (Ex VAT)
1+ £0.322
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
113 available to back orderBack-order availability date - 16/01/2026

Wima FKS3D021502B00JSSD-1 is a high-quality film capacitor designed for demanding electronic applications. This particular model boasts a capacitance of 1500 picofarads and can withstand voltages up to 2000 volts, making it suitable for high-voltage circuits and power supplies. Manufactured from polyester film, this capacitor is recognised for its reliability and stability over a range of environmental conditions. It is often utilised in situations where low-loss and high insulation resistance are critical, such as in filtering, coupling, and bypass applications within both industrial and consumer electronics. The Wima FKS3D021502B00JSSD-1 provides consistent performance that meets the stringent demands of modern electronic systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot