Christmas Opening Hours and Delivery Dates here
Wima FKS3D021002B00JSSD-1 FKS3 Film Capacitor Polypropylene 1000V 2nF

Image Representative of Range

Wima FKS3D021002B00JSSD-1 FKS3 Film Capacitor Polypropylene 1000V 2nF

Order Code:

20-6885

Brand: Wima MPN: FKS3D021002B00JSSD-1 EAN-13: 2050004859256
Qty Unit Price (Ex VAT)
1+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 available to back orderBack-order availability date - 16/01/2026

Wima FKS3D021002B00JSSD-1 is a film capacitor manufactured for high-voltage applications, offering a precise capacitance value of 2 nF and a rated voltage of 1000 V. Constructed from polypropylene, this thin film capacitor is known for its stability and low dielectric absorption, making it ideal for use in precision electronic applications, such as filtering, coupling, and decoupling. With its robust design, it also suits high-frequency switching power supplies and high-pulse applications. As part of Wima FKS range, it is engineered for enhanced reliability and long service life, which is crucial in both industrial and consumer electronic devices.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot