Christmas Opening Hours and Delivery Dates here
Wima FKS3D014702B00JSSD-1 FKS3 Film Capacitors Polyester 47nF 100V

Image Representative of Range

Wima FKS3D014702B00JSSD-1 FKS3 Film Capacitors Polyester 47nF 100V

Order Code:

20-6883

Brand: Wima MPN: FKS3D014702B00JSSD-1 EAN-13: 2050004859324
Qty Unit Price (Ex VAT)
1+ £0.296
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
135 available to back orderBack-order availability date - 16/01/2026

Wima presents the FKS3D014702B00JSSD-1, a part of its renowned series of film capacitors, specifically the FKS 3 model. With a capacitance value of 47nF and rated voltage of 100V, this polyester thin film capacitor exhibits a tolerance of 5% and features a lead spacing of 7.5mm. Renowned for their reliability, FKS3 capacitors are widely used in electronic circuits for filtering, interference suppression, and energy storage applications where their stability and precision are of critical importance. Suitable for both industrial and consumer electronics, this component is also referenced under alternate description 1569333, ensuring versatility and adherence to high-performance standards in engineering projects.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot