Christmas Opening Hours and Delivery Dates here
Wima FKS2F013301A00KSSD-1 FKS2 Film Capacitor 0.33uF 63V Polyester

Image Representative of Range

Wima FKS2F013301A00KSSD-1 FKS2 Film Capacitor 0.33uF 63V Polyester

Order Code:

20-6873

Brand: Wima MPN: FKS2F013301A00KSSD-1 EAN-13: 2050004859201
Qty Unit Price (Ex VAT)
1+ £0.205
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 available to back orderBack-order availability date - 16/01/2026

Wima FKS2F013301A00KSSD-1 is a thin film capacitor with a capacitance value of 0.33 microfarads and a rated voltage of 63 volts, designed for applications requiring compact and reliable performance. This film capacitor, part of the FKS 2 series, utilises polyester as its dielectric material and features a lead spacing of 5 mm. Known for its stability and low loss, the capacitor is suitable for use in signal and power applications, such as filtering and coupling in audio and RF circuits. Its robust design and precision make it ideal for deployment in both industrial and consumer electronics, providing reliable service in environments consistent with a 10% tolerance range.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot