Christmas Opening Hours and Delivery Dates here
Wima FKS2D014701A00JSSD-1 FKS2 Capacitor Polypropylene 47nF 100V

Image Representative of Range

Wima FKS2D014701A00JSSD-1 FKS2 Capacitor Polypropylene 47nF 100V

Order Code:

20-6866

Brand: Wima MPN: FKS2D014701A00JSSD-1 EAN-13: 2050004859393
Qty Unit Price (Ex VAT)
1+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
117 available to back orderBack-order availability date - 16/01/2026

Wima FKS2D014701A00JSSD-1 is a polypropylene film capacitor characterised by its thin film technology, offering a capacitance of 47nF and a voltage rating of 100V. This component, also recognised by the alternate description code 1569340, is precise with a tolerance of 5% and features a compact RM5 pitch that ensures optimal placement on circuit boards. Known for its reliability and stability, the FKS2 capacitor is typically used in applications that require high frequency filtering, snubber circuits, and timing applications due to its low dissipation factor and excellent insulation resistance. Its robust design makes it suitable for use in both consumer electronics and industrial equipment where durability and consistent performance are essential.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot