Christmas Opening Hours and Delivery Dates here
Wima FKS2D013301A00JSSD-1 FKS2 Film Capacitor Plastic 330pF 100V 5%

Image Representative of Range

Wima FKS2D013301A00JSSD-1 FKS2 Film Capacitor Plastic 330pF 100V 5%

Order Code:

20-6864

Brand: Wima MPN: FKS2D013301A00JSSD-1 EAN-13: 2050004859362
Qty Unit Price (Ex VAT)
1+ £0.229
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100,000,000 available to back orderBack-order availability date - 03/01/2026

Wima FKS2D013301A00JSSD-1 is a highly reliable film capacitor designed for precise electronic applications requiring a capacitance of 330 picofarads with a tolerance of 5% and a rated voltage of 100 volts. Constructed with a plastic housing and utilising thin film technology, this capacitor is tailored for scenarios where consistency and stability are paramount, such as in signal processing circuits, audio applications, and timing circuits. Featuring a pitch of 5mm, the FKS2 series capacitors are known for their compactness and dependability, aligning well with rigorous industrial and consumer electronic designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot