Christmas Opening Hours and Delivery Dates here
Wima FKS2D012201A00JSSD-1 FKS2 Film Capacitor red polyester 100V 220pF

Image Representative of Range

Wima FKS2D012201A00JSSD-1 FKS2 Film Capacitor red polyester 100V 220pF

Order Code:

20-6863

Brand: Wima MPN: FKS2D012201A00JSSD-1 EAN-13: 2050004859188
Qty Unit Price (Ex VAT)
1+ £0.206
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
144 available to back orderBack-order availability date - 16/01/2026

Wima FKS2D012201A00JSSD-1 is a thin film capacitor, specifically a red polyester FKS 2 series with a capacitance of 220 pF and a rated voltage of 100 V. Designed with precision, it ensures a 5% tolerance, signifying high reliability for applications requiring stable capacitive properties. This capacitor is optimised for usage in scenarios where low loss, high insulation resistance, and consistent performance are critical, making it suitable for high-frequency circuits, filtering, coupling, and bypass applications in both consumer electronics and industrial equipment. The compact design with a lead spacing (RM) of 5 mm allows for efficient integration on printed circuit boards (PCBs).

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot