Christmas Opening Hours and Delivery Dates here
Wima FKS2 FKS2G016801B00KSSD-1 Capacitor Polyethylene 680pF 160V

Image Representative of Range

Wima FKS2 FKS2G016801B00KSSD-1 Capacitor Polyethylene 680pF 160V

Order Code:

20-6879

Brand: Wima MPN: FKS2G016801B00KSSD-1 EAN-13: 2050004859294
Qty Unit Price (Ex VAT)
1+ £0.222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 16/01/2026

Wima FKS2G016801B00KSSD-1 is a high-quality film capacitor featuring a capacitance value of 680pF with a voltage rating of 160V. Known for its thin film construction, this capacitor provides reliable and stable performance, making it suitable for high precision filtering and timing circuits, as well as coupling and decoupling applications in electronic designs. With a tolerance of 10% and a compact RM5 package, it offers excellent electrical characteristics, ideal for environments requiring consistent performance. Typically utilised in audio, telecommunication, and industrial control systems, the Wima FKS2 series is valued for its durability and efficiency in various engineering scenarios.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot