Christmas Opening Hours and Delivery Dates here

Wiha 45627 SB338101 Forward/reverse ratchet 1/2" 250 mm

Order Code:

65-6181

Brand: Wiha MPN: 45627 EAN-13: 4010995456276
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £46.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

Tightening and opening heavy tightening cap screws and nuts requires a lot of effort. With the reversible ratchet from Wiha the user can easily open and close each screw joint. You can work particularly ergonomically and comfortably thanks to the two-component non-slip grip. The compact ratchet head allows you to work in confined working conditions. The offset design provides for an increased holding position by which powerful gripping is possible and the fingers are protected from injury. The fine-toothed ratchet with 72 teeth also allows you to work in confined work environments with a short drawback angle of 5°. With the help of a changeover lever one can simply change between right or left-handed rotation. The robust reversible ratchet allows a safe working and can withstand loads well above the DIN requirements up to a torque of 768 Nm. The push-button on the ratchet head releases the ball protection and serves for an easy and quick change of socket or adapters. The changeover ratchet is made of high-quality chromium-vanadium steel and stands for longevity and robustness.
Type Rachet
Length 250mm
DIN Standard DIN 3122
Downforce 1/2"
Material Chromium-vanadium steel
Number of Teeth 72

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot