Christmas Opening Hours and Delivery Dates here

Wiha 42098 SB 7945TY-202 BitBuddy 29 Pozidriv 9pc

Order Code:

65-5972

Brand: Wiha MPN: 42098 EAN-13: 4010995420987
  • Country of Origin: Vietnam
  • View All

Discontinued


Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
Type Screwdriver
Downforce Pozidriv
Drive 1/4"
Height 18.70mm
Length 49mm
Material Molybdenum vanadium steel
Material properties tempered

Trustpilot