Christmas Opening Hours and Delivery Dates here

Wiha 27734 Torx Magic Spring Screwdrivers

Order Code:

50-4177

Brand: Wiha MPN: 27734 EAN-13: 4010995277345
  • Country of Origin: Germany
  • View All

Discontinued


Electronics technician's T15 screwdriver with the unique Magic Spring. This stainless steel spring holds any Torx screw firmly and securely. No need to search for screws that have fallen on the floor. Suitable for Torx screws of aluminium, stainless steel, plastic and titanium.


  • T15
  • High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Wiha PicoFinish handle for rapid rotation
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 160mm
Tip Type Torx
Tip Size 15mm
VDE/1000V Approved No

Trustpilot