Wiha 27730 Torx Magic Spring Screwdrivers

Order Code:

50-4173

Brand: Wiha MPN: 27730 EAN-13: 4010995277307
  • Country of Origin: Germany
  • View All

Discontinued


Electronics technician's T7 screwdriver with the unique Magic Spring. This stainless steel spring holds any Torx screw firmly and securely. No need to search for screws that have fallen on the floor. Suitable for Torx screws of aluminium, stainless steel, plastic and titanium.


  • T7
  • High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Wiha PicoFinish handle for rapid rotation
Blade Length 40mm
Overall Length 140mm
Tip Type Torx
Tip Size 2.5mm
Insulation Type None
Torx Tip Size 7

Trustpilot