Christmas Opening Hours and Delivery Dates here

Wiha 26707 Professional Combination Pliers 180mm

Order Code:

50-2472

Brand: Wiha MPN: 26707 EAN-13: 4010995267070
  • Country of Origin:
  • View All

Discontinued


General purpose pliers for gripping and holding as well as cutting soft and hard wires and cables.
  • Length 180mm
  • Serrated gripping jaws
  • Cutting edges aditionally induction-hardened to approx. 62 HRC
  • Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges
  • Extra long cutting edges for flat and round cables
  • Available in 160, 180 and 200mm lengths
Cutting Capacity Hard Wire 2.2mm
Cutting Capacity Medium-hard Wire 3.4mm
Material Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 180mm

Trustpilot