Wiha 20123 Torx® Screwdriver T4

Order Code:

50-4186

Brand: Wiha MPN: 20123 EAN-13: 4010995201234
  • Country of Origin: Germany
  • View All

Discontinued


With Wiha Pico Finish grip zone with quick turning. Blades made of high quality chrome-vanadium-molybdenum steel. ChromTop blade tip.
Point Wiha chrome top.


  • T 4
Blade Length 40mm
Overall Length 134mm
Tip Type Torx
Tip Size 2.5mm
Insulation Type None
Torx Tip Size 4

Trustpilot